Onsemi MC33060ADR2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 96% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33060ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
