Onsemi MC33063DFBCKGEVB technical specifications.
| Package/Case | DFN |
| Evaluation Kit | Yes |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33063DFBCKGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
