Onsemi MC33063DFBSTGEVB technical specifications.
| Package/Case | DFN |
| Output Current | 1.5A |
| Output Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33063DFBSTGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
