
8-Pin DFN EP surface mount DC-DC controller and regulator for non-inverting, inverting, step-up, and step-down applications. Features adjustable output voltage from 1.25V to 40V and a maximum output current of 1.5A. Operates with input voltages from 3V to 40V, offering a switching regulator functionality with a typical switch current of 1.5A. Packaged in a 4mm x 4mm x 0.95mm Dual Flat Package No Lead with an exposed pad and 0.8mm pin pitch. Suitable for operation across a wide temperature range of -40°C to 125°C.
Onsemi MC33063MNTXG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.25 to 40V |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 40V |
| Switching Regulator | Yes |
| Typical Switch Current | 1.5(Max)A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC33063MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.