
Surface mount voltage detector IC with a 4.61V threshold, featuring a 1V to 6.5V operating supply voltage range and 4.7V maximum reset threshold. This component provides a single active-low output with 27mA output current capability. It operates within a -40°C to 85°C temperature range and has a maximum power dissipation of 625mW. The SOIC package is halogen and lead-free, with dimensions of 5mm length, 4mm width, and 1.5mm height.
Onsemi MC33064D-5G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Output Current | 27mA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.61V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33064D-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
