
Surface mount voltage supervisor with undervoltage sensing. Features a 4.5V to 4.7V reset threshold and a 4.61V undervoltage threshold. Operates from 1V to 6.5V supply voltage with 390µA operating current. Packaged in a halogen-free, lead-free MSOP with dimensions of 3.1mm x 3.1mm x 0.95mm. Maximum power dissipation is 520mW, with an operating temperature range of -40°C to 85°C.
Onsemi MC33064DM-5R2G technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 520mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33064DM-5R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
