
The MC33067DWR2G is a dual output flyback DC/DC controller from Onsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum frequency of 2.2MHz and a maximum duty cycle of 25%. The device is non-isolated and has a maximum output current of 300mA. It operates from a 12V supply voltage and has an operating supply current of 500uA. The MC33067DWR2G is available in a SOIC package quantity of 1000 and is packaged in tape and reel.
Onsemi MC33067DWR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Halogen Free | Halogen Free |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 25% |
| Max Frequency | 2.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 12V |
| Output Current | 300mA |
| Output Voltage | 5.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC33067 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33067DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
