
Dual operational amplifier featuring a 4.5MHz gain bandwidth product and 13V/µs slew rate. This general-purpose amplifier operates from a single supply of 3.0V to 44V or dual supplies from ±1.5V to ±22V. It offers a voltage gain of 100dB and an output current of 30mA per channel. The component is housed in an SOIC-8 narrow body package and operates within a temperature range of -40°C to 85°C.
Onsemi MC33072ADR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33072ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
