
Quad operational amplifier featuring a 4.5MHz gain bandwidth product and 13V/µs slew rate. This general-purpose op-amp supports single supply operation from 3.0V to 44V and dual supply from ±1.5V to ±22V. It offers 120dB channel separation and 80dB CMRR/PSRR, with low input bias current of 500nA and 3mV input offset voltage. The component is housed in a SOIC-14 NB package, is RoHS and Halogen Free compliant, and operates across a -40°C to 85°C temperature range.
Onsemi MC33074ADG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Channel Separation | 120dB |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4.5MHz |
| Halogen Free | Halogen Free |
| Harmonic Distortion | 0.02% |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Slew Rate-Nom | 13V/µs |
| Supply Current | 7.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33074ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
