
Dual operational amplifier featuring a 37MHz gain bandwidth product and 11V/µs slew rate. This general-purpose amplifier offers low noise performance with a 1mV input offset voltage and 1µA input bias current. Operating from a dual supply range of 2.5V to 18V, it provides a 85dB common mode rejection ratio and 80dB power supply rejection ratio. The component is housed in a compact SOIC-8 narrow body package, measuring 5mm in length, 4mm in width, and 1.5mm in height, and is supplied in a 98-piece tube.
Onsemi MC33077DG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 37MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 37MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 37MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 26mA |
| Output Current per Channel | 33mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Slew Rate-Nom | 11V/µs |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 65.34dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33077DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
