Dual operational amplifier featuring a voltage-feedback architecture and industrial temperature grade (-40 to 85°C). This IC offers a nominal supply voltage of ±15V, with a maximum limit of ±18V, and a maximum supply current of 4.8mA. Key performance metrics include a nominal slew rate of 11 V/µs (min 8 V/µs), a unity gain bandwidth of 7.5 MHz, and a minimum voltage gain of 125,000. The device boasts a high common-mode reject ratio of 107 dB and a maximum input offset voltage of 1500 µV. Packaged in an 8-terminal SOIC-8 narrow body (R-PDSO-G8).
Onsemi MC33077DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 1.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 11 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 107 |
| Voltage Gain-Min | 125000 |
| Unity Gain BW-Nom | 7500 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33077DR2 to view detailed technical specifications.
No datasheet is available for this part.