
Dual operational amplifier featuring a 37MHz gain bandwidth product and 11V/µs slew rate. This general-purpose amplifier offers low noise performance with an input offset voltage of 130µV and input bias current of 280nA. Designed for operation between 2.5V and 18V dual supply, it provides 33mA output current per channel. The component is housed in an 8-lead PDIP package and operates across a temperature range of -40°C to 85°C.
Onsemi MC33077P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 37MHz |
| Input Bias Current | 280nA |
| Input Offset Voltage (Vos) | 130uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 37MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 26mA |
| Output Current per Channel | 33mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 11V/µs |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 65.34dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33077P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
