
Dual operational amplifier featuring a 7.5MHz bandwidth and 37MHz gain bandwidth product. This general-purpose op-amp offers low noise performance with a 1mV input offset voltage and 1µA input bias current. Operating from ±2.5V to ±18V dual supplies, it provides 85dB common mode rejection and 80dB power supply rejection. The device delivers 26mA output current and a 11V/µs slew rate, housed in an 8-lead PDIP package.
Onsemi MC33077PG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7.5MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 37MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 37MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 26mA |
| Output Current per Channel | 33mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 37MHz |
| Voltage Gain | 65.34dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33077PG to view detailed technical specifications.
No datasheet is available for this part.
