
Dual operational amplifier featuring a 16MHz bandwidth and 7V/µs slew rate. This general-purpose op-amp offers a high voltage gain of 110dB and a low input bias current of 750nA. Designed for through-hole mounting in an 8-lead PDIP package, it operates from a dual supply voltage range of 5V to 18V. The device boasts a common mode rejection ratio of 80dB and a maximum supply current of 5mA.
Onsemi MC33078P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 29mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Supply Current | 4.1mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC33078P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
