
Dual-output, high-speed gate driver IC with 1.5A maximum output current. Features include a 100ns propagation delay, 32ns fall time, and 100ps turn-on delay. Operates from a 6.5V to 18V supply voltage with a typical 12V operating voltage. Packaged in a through-hole 8-pin PDIP, this RoHS and Halogen Free component offers a 1W power dissipation and a maximum operating temperature of 85°C.
Onsemi MC33151PG technical specifications.
| Package/Case | PDIP |
| Fall Time | 32ns |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10.5mA |
| Turn-Off Delay Time | 0.0001ms |
| Turn-On Delay Time | 100ps |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33151PG to view detailed technical specifications.
No datasheet is available for this part.
