
Dual MOSFET driver IC, SOIC package, featuring independent channels for flexible control. Delivers 1.5A max output current with a 32ns fall time and 100ns propagation delay. Operates from a 6.5V to 18V supply range, with a typical 12V operating voltage. Designed for surface mounting, this halogen-free and lead-free component offers a max power dissipation of 560mW and operates between -40°C and 125°C. Packaged on a 2500-piece tape and reel.
Onsemi MC33151VDR2G technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 32ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10.5mA |
| Turn-On Delay Time | 100ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33151VDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
