
This dual independent gate driver IC is packaged in a PDIP-8 plastic package and is rated for operation over the -40°C to 150°C temperature range. It can supply up to 1.5A of output current and dissipate up to 1W of power. The device is available in a rail or tube packaging format and is not RoHS compliant due to the presence of lead.
Onsemi MC33152P technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 32ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33152P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
