
Dual MOSFET driver IC featuring independent channels, designed for high-speed switching applications. Delivers 1.5A maximum output current with a 55ns propagation delay and 32ns fall time. Operates from a 6.5V to 18V supply voltage range, with a typical 12V operating voltage. Packaged in an 8-lead PDIP for through-hole mounting, this RoHS and Halogen Free component offers 1W power dissipation.
Onsemi MC33152PG technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 32ns |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10.5mA |
| Turn-Off Delay Time | 9E-05ms |
| Turn-On Delay Time | 90ps |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33152PG to view detailed technical specifications.
No datasheet is available for this part.
