Onsemi MC33152VDG technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 32ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 560mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10.5mA |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33152VDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
