
Single IGBT driver IC, featuring an 8-terminal SOIC-8 narrow body package. Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 15V. This buffer or inverter-based peripheral driver offers a single function and is housed in an R-PDSO-G8 JEDEC package measuring 3.9mm x 4.9mm.
Onsemi MC33153DR2G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33153DR2G to view detailed technical specifications.
No datasheet is available for this part.