
5V fixed output linear voltage regulator and supervisory circuit, delivering up to 100mA output current. Features a 5% accuracy, 2.6V reference voltage, and a 4.55V threshold voltage for supervisory functions. Operates with a minimum input voltage of 7V and a maximum of 40V, with a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a lead-free, RoHS compliant SOIC surface mount package, suitable for operation between -40°C and +85°C.
Onsemi MC33160DWG technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reference Voltage | 2.6V |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33160DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
