Onsemi MC33160DWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 4.55V |
| Type | Regulator/Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33160DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
