
Multi-voltage supervisor IC featuring a 2-voltage monitoring capability. Operates with a minimum supply voltage of 2V and a maximum of 40V, drawing a typical supply current of 560uA. Reset threshold voltage is precisely set at 1.27V, with a range from 1.245V to 1.295V. This component offers a maximum output current of 20mA and a maximum power dissipation of 800mW. Packaged in an 8-lead PDIP for through-hole mounting, it is RoHS compliant and operates within a temperature range of -40°C to 105°C.
Onsemi MC33161PG technical specifications.
| Package/Case | PDIP |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 800mW |
| Max Reset Threshold Voltage | 1.295V |
| Min Reset Threshold Voltage | 1.245V |
| Max Supply Current | 900uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 560uA |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 560uA |
| Threshold Voltage | 1.27V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33161PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
