
Adjustable buck, boost, and inverting switching regulator IC with a maximum output current of 3.4A. Features a wide input voltage range from 2.5V to 40V and an operating supply voltage up to 40V. Offers adjustable output voltage up to 40V and achieves up to 88% efficiency. Operates within a temperature range of -40°C to +85°C and is housed in a 16-lead PDIP through-hole package.
Onsemi MC33163PG technical specifications.
| Package/Case | PDIP |
| Efficiency | 88% |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 54kHz |
| Synchronous Rectifier | No |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33163PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
