Onsemi MC33164D-003 technical specifications.
| Package/Case | SOIC |
| Current Rating | 30mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Output Voltage | -1V |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.71V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33164D-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
