The MC33164D-3 is an 8-channel power management IC from Onsemi, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.1V and 10V. The device is packaged in a SOP8 package, measuring 3.9mm in width and 4.9mm in length. It features a single function and 1 channel, making it suitable for various power management tasks.
Onsemi MC33164D-3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33164D-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.