Micropower undervoltage sensing circuit with a reset threshold voltage of 2.71V, featuring active low reset. This surface mountable integrated circuit operates from 1V to 10V supply voltage and monitors a single voltage. It boasts a low operating supply current of 24uA and a maximum power dissipation of 700mW, suitable for applications requiring efficient power management. The component is housed in a halogen-free, lead-free SOIC-8 narrow body package, ensuring compliance with environmental standards.
Onsemi MC33164D-3R2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.71V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33164D-3R2G to view detailed technical specifications.
No datasheet is available for this part.
