
Micropower undervoltage sensing circuit with a fixed 4.33V threshold, suitable for monitoring a single voltage rail. This surface mount IC features active low reset and a maximum supply voltage of 10V. Operating with a low 32µA supply current, it offers a power dissipation of 700mW and operates across a wide temperature range from -40°C to 125°C. Packaged in a halogen-free, lead-free SOIC-8 narrow body, this component is RoHS compliant.
Onsemi MC33164D-5G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.15V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 32uA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.33V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33164D-5G to view detailed technical specifications.
No datasheet is available for this part.
