
The MC33164P-005 is a simple reset/power-on reset IC with a current rating of 30mA and a maximum supply voltage of 10V. It is packaged in a TO-92-3 case and is suitable for operation over the temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a packaging quantity of 2000 units per rail/Tube.
Onsemi MC33164P-005 technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 30mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 32uA |
| Output Voltage | -1V |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.33V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33164P-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
