The MC33164P-3 is an automotive power management IC with a single channel and a supply voltage range of 1.1 to 10V. It operates within a temperature range of -40 to 125 degrees Celsius. The device is packaged in a TO-92 package with a pin count of 3. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Onsemi MC33164P-3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33164P-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.