
Micropower undervoltage sensing circuit with a reset threshold voltage of 4.33V (4.15V min, 4.45V max). This power management IC features active low reset and monitors a single voltage. Operating supply current is 32µA, with a maximum power dissipation of 700mW. The component is housed in a TO-92-3 through-hole package, is halogen and lead-free, and RoHS compliant. It operates within a supply voltage range of 1V to 10V and has a maximum operating temperature of 125°C.
Onsemi MC33164P-5RPG technical specifications.
| Package/Case | TO-92-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.15V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 32uA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.33V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33164P-5RPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
