Single-supply operational amplifier featuring a wide operating voltage range of 3.0 V to 44 V. This micropower device offers a nominal slew rate of 2.1 V/µs and a unity gain bandwidth of 1.8 MHz. With a maximum supply current of 0.3 mA and an input offset voltage maximum of 6.5 mV, it is suitable for industrial temperature grades (-40°C to 85°C). The voltage-feedback architecture and integrated frequency compensation contribute to its performance. Packaged in an 8-terminal SOIC-8 narrow body with a JEDEC code R-PDSO-G8.
Sign in to ask questions about the Onsemi MC33171DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33171DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1800 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 1.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33171DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.