
Dual operational amplifier featuring a 5MHz gain bandwidth product and 2V/µs slew rate. This general-purpose op-amp offers low power consumption with a 1.7mA operating supply current and a wide operating voltage range from 2V to 18V (dual) or up to 36V (single). It boasts excellent noise performance with an 80dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in a Micro 8 lead MSOP surface mount configuration, this RoHS and Lead Free compliant component is ideal for various electronic applications.
Onsemi MC33178DMR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 80mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Slew Rate-Nom | 2V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33178DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
