Single operational amplifier featuring rail-to-rail input/output and high output drive. Industrial temperature grade operation from -40°C to +105°C. 8-pin PDIP package with 8 terminals. Nominal supply voltage of 5V, with a maximum limit of 13V. Features a unity gain bandwidth of 2.2 MHz and a minimum voltage gain of 25,000.
Onsemi MC33201P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.125 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 2200 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33201P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.