
Single operational amplifier featuring rail-to-rail input/output and high output drive capability. Offers a 2.2MHz bandwidth and 1V/µs slew rate. Operates from a minimum dual supply of 900mV up to a maximum of 6V, or a single supply from 1.8V to 12V. Designed for general-purpose applications with a wide operating temperature range of -40°C to +105°C. Packaged in an 8-lead PDIP with 50 units per tube.
Onsemi MC33201PG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.2MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2MHz |
| Height | 3.44mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.2MHz |
| Voltage Gain | 109.54dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33201PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
