
Single-channel, general-purpose operational amplifier featuring rail-to-rail input/output. Achieves a 2.2MHz gain bandwidth product and a 1V/µs slew rate. Operates with a minimum supply voltage of 1.8V up to a maximum of 12V, with a typical operating supply voltage of 6V and 900µA supply current. Offers 80mA output current per channel and a 60dB common mode rejection ratio. Packaged in an SOIC-8 narrow body, suitable for a wide operating temperature range of -55°C to 125°C.
Onsemi MC33201VD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66.02dB |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.2MHz |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33201VD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
