
Quad operational amplifier featuring a 2.2MHz gain bandwidth product and 1V/µs slew rate. This general-purpose op-amp offers 80mA output current per channel and operates from a minimum dual supply voltage of 900mV up to 6V. With a maximum input offset voltage of 10mV and 109.54dB voltage gain, it is housed in a 14-pin SOIC surface mount package. The device operates across a temperature range of -40°C to 105°C.
Onsemi MC33204DR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33204DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
