Quad operational amplifier featuring a voltage-feedback architecture. Offers a nominal unity gain bandwidth of 2.2MHz and a minimum voltage gain of 25,000. Maximum input offset voltage is 17,000 µV, with a nominal slew rate of 1 V/µs. This 14-terminal device operates across a wide temperature range from -55°C to 125°C, housed in a PDSO14 (SOIC-14) package. Maximum supply current is 4.5mA, with a nominal supply voltage of 5V.
Onsemi MC33204VD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13 |
| Input Offset Voltage-Max | 17000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 2200 |
| Slew Rate-Min | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33204VD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.