
Quad operational amplifier featuring a 2.2MHz gain bandwidth product and 1V/µs slew rate. This general-purpose amplifier offers 4 channels with a 10mV maximum input offset voltage and 80nA input bias current. Designed for through-hole mounting in a PDIP-14 package, it operates with a maximum dual supply voltage of 6V and a minimum of 900mV, consuming 900µA operating supply current. Maximum output current per channel is 80mA, with a voltage gain of 109.54dB.
Onsemi MC33204VP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33204VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
