Onsemi MC33232D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SMARTMOS® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33232D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
