Onsemi MC33232P technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SMARTMOS® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33232P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
