5V fixed positive LDO regulator with 0.23V maximum dropout voltage. Features a 5V nominal output voltage with a tolerance of 4.83V to 5.17V. Supports a maximum output current of 0.1A and operates with an input voltage range of 6V to 12V. Housed in an 8-terminal PDSO8 (SO-8) plastic package with dimensions of 3.9mm width and 4.9mm length. Offers line regulation of 0.01% and load regulation of 0.025%, with an operating temperature range of -40°C to 85°C.
Onsemi MC33264D-5.0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.83 |
| Output Voltage1-Max | 5.17 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.147 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 13 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.025 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33264D-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.