5.05V fixed positive LDO regulator, offering a 0.8V dropout voltage and 0.5A maximum output current. Features a 5-terminal configuration within a D2PAK-5 (R-PSSO-G5) plastic package. Operates with an input voltage range of 6V to 28V, with an absolute maximum of 40V. Provides a nominal output voltage of 5.05V with a tolerance of ±3%. Achieves line and load regulation of 0.05% and operates across a temperature range of -40°C to 105°C.
Onsemi MC33267D2TR4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 105 |
| Dropout Voltage1-Nom | 0.8 |
| Output Voltage1-Nom | 5.05 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33267D2TR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.