
Positive fixed output linear voltage regulator, 12V output voltage, 800mA maximum output current. Features 1% output voltage accuracy and a 1.1V dropout voltage. Operates with a minimum supply voltage of 8V and a maximum input/supply voltage of 20V. Housed in a surface mount SOIC-8 narrow body package, this halogen-free and lead-free component is RoHS compliant.
Onsemi MC33269D-012G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33269D-012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
