
Positive fixed output linear voltage regulator, 5V nominal output voltage with 800mA maximum output current. Features 1% output voltage accuracy and a 1.1V dropout voltage. Operates with a maximum input voltage of 20V and a minimum input voltage of 6.5V. Packaged in an SOIC-8 narrow body surface mount package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Onsemi MC33269D-5.0G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Current Rating | 800mA |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 20mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33269D-5.0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
