
The MC33269DR2-012 is a single positive fixed voltage regulator with an output voltage of 12V and an output current of 800mA. It has a maximum input voltage of 20V and operates over a temperature range of -40°C to 125°C. The device is packaged in a SOIC-8 package and is available in quantities of 2500 units per reel. It is not RoHS compliant due to containing lead.
Onsemi MC33269DR2-012 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33269DR2-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
