
Positive fixed output linear voltage regulator, 3.3V nominal output voltage, 800mA maximum output current. Features 1% output voltage accuracy and a 1.1V dropout voltage. Operates with a maximum input voltage of 20V and a wide temperature range of -40°C to 125°C. Packaged in a SOIC-8 narrow body for surface mounting, supplied on a 2500-piece reel. RoHS and Halogen Free compliant.
Onsemi MC33269DR2-3.3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 5.5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33269DR2-3.3G to view detailed technical specifications.
No datasheet is available for this part.
