
Fixed 5V positive output voltage regulator, delivering up to 800mA output current. Features a 1.1V dropout voltage and 1% output voltage accuracy. Operates with a maximum input voltage of 20V and a wide temperature range of -40°C to 125°C. Surface mountable in a narrow SOIC-8 package, this component offers 55dB power supply rejection ratio and is halogen and lead-free.
Onsemi MC33269DR2-5.0G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33269DR2-5.0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
