
Surface mount LDO regulator offering a fixed 3.3V output voltage with 1% accuracy and up to 800mA output current. Features a 1.1V dropout voltage and a maximum input voltage of 20V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a DPAK (TO-252) case, supplied in a 75-piece tube. RoHS and Halogen Free compliant.
Onsemi MC33269DT-3.3G technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 5.5mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33269DT-3.3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
