
Positive fixed output LDO regulator offering 5.0V output voltage and 800mA maximum output current. Features 1% accuracy and a low dropout voltage of 1.1V. Operates with a maximum input voltage of 20V and a quiescent current of 20mA. Packaged in a TO-252-3 surface mount case and supplied on a 2500-piece tape and reel. RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 125°C.
Onsemi MC33269DTRK-5.0G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33269DTRK-5.0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
